
FI-TWE31PB-VF | |
|---|---|
DigiKey Part Number | 670-1847-ND |
Manufacturer | |
Manufacturer Product Number | FI-TWE31PB-VF |
Description | CONN HEADER SMD 31POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 31 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 200V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.95mm, 8.15mm |
Mounting Type | Base Product Number |
Termination Solder |

