Similar

FI-TWE21P-VF-E1400 | |
|---|---|
DigiKey Part Number | FI-TWE21P-VF-E1400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-TWE21P-VF-E1400 |
Description | CONN HEADER SMD 21POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 21 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 200V | |
Mated Stacking Heights | 6.95mm, 8.15mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |



