Image for FI-SE20S-2-L150S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-SE20S-2-L150S

DigiKey Part Number
FI-SE20S-2-L150S-ND
Manufacturer
Manufacturer Product Number
FI-SE20S-2-L150S
Description
CONN RCPT 1.25MM 20POS SMD R/A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.