
FI-S4P-HFE-E1500 | |
|---|---|
DigiKey Part Number | FI-S4P-HFE-E1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-S4P-HFE-E1500 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.071" (1.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin or Tin-Alloy |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,96347 € | 1.445,21 € |
| Unit Price without VAT: | 0,96347 € |
|---|---|
| Unit Price with VAT: | 1,14653 € |

