FI-RE51HLS-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 6,40000 €
Datasheet
Image for FI-RE51HLS-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RE51HLS-M

DigiKey Part Number
670-2518-ND
Manufacturer
Manufacturer Product Number
FI-RE51HLS-M
Description
CONN PLUG HSG 51POS 0.50MM
Customer Reference
Detailed Description
51 Rectangular Connectors - Housings Plug 0.020" (0.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes