
FI-RE41HLS-M | |
|---|---|
DigiKey Part Number | 670-2517-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE41HLS-M |
Description | CONN PLUG HSG 41POS 0.50MM |
Customer Reference | |
Detailed Description | 41 Rectangular Connectors - Housings Plug 0.020" (0.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |






