
FI-RE41CL-SH2-3000 | |
|---|---|
DigiKey Part Number | 670-2195-2-ND - Tape & Reel (TR) 670-2195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-RE41CL-SH2-3000 |
Description | CONN COVER SHELL FOR FI-RE41CL |
Customer Reference | |
Detailed Description | Connector Shell For FI-R Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Accessory Type | Shell | |
Number of Positions | 41 | |
For Use With/Related Products | FI-R Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84300 € | 8,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55653 € | 1.669,59 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

