
FI-R51S-HF | |
|---|---|
DigiKey Part Number | 670-2192-ND |
Manufacturer | |
Manufacturer Product Number | FI-R51S-HF |
Description | CONN RCPT 51P 0.02 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Height 0.148" (3.75mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 0.8A per Contact |
Number of Positions Loaded All | Applications General Purpose, Medical |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |


