
FI-JZ50C-R6000 | |
|---|---|
DigiKey Part Number | FI-JZ50C-R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-JZ50C-R6000 |
Description | CONN PLUG 50POS SOLDER 44-46AWG |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 44-46 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Cable Termination Solder |
Part Status Obsolete | Wire Type Coaxial |
Connector Type Plug | Wire Gauge 44-46 AWG |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.010" (0.25mm) | Base Product Number |

