
FI-JW50S-VF16-100 | |
|---|---|
DigiKey Part Number | 670-2512-ND |
Manufacturer | |
Manufacturer Product Number | FI-JW50S-VF16-100 |
Description | CONN RCPT 50POS 0.012 GOLD SMD |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.063" (1.60mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Gold |
Style Board to Cable/Wire | Mated Stacking Heights 1.65mm |
Number of Positions | Features Grounding Pins, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 0.25A per Contact |
Pitch - Mating | Voltage Rating 50V |
Number of Rows 1 | Insulation Material Plastic |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Friction Lock | Base Product Number |

