
FI-JW40S-VF16-R100 | |
|---|---|
DigiKey Part Number | 670-2507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-JW40S-VF16-R100 |
Description | CONN RCPT 40POS 0.012 GOLD SMD |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.063" (1.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 1.65mm | |
Ingress Protection | - | |
Features | Grounding Pins, Pick and Place, Solder Retention | |
Current Rating (Amps) | 0.25A per Contact | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |

