
FI-JW34C | |
|---|---|
DigiKey Part Number | 670-FI-JW34C-ND |
Manufacturer | |
Manufacturer Product Number | FI-JW34C |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 42-44 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Coaxial |
Part Status Active | Wire Gauge 42-44 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Non-Gender Specific | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 34 | Color Black |
Pitch 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,02963 € | 385,19 € |
| Unit Price without VAT: | 0,02963 € |
|---|---|
| Unit Price with VAT: | 0,03526 € |

