
FI-JP40S-VF10-R300 | |
|---|---|
DigiKey Part Number | 670-2500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-JP40S-VF10-R300 |
Description | CONN RCPT 40POS 0.01 GOLD SMD |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.010" (0.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.042" (1.06mm) |
Contact Type Non-Gendered | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Mated Stacking Heights 1.08mm |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Base Product Number |

