
FI-JP40C-R300 | |
|---|---|
DigiKey Part Number | 670-2499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-JP40C-R300 |
Description | CONN PLUG 40POS IDC GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 40 | |
Pitch | 0.010" (0.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |

