
FI-JK40S-VF14A-R3000B | |
|---|---|
DigiKey Part Number | FI-JK40S-VF14A-R3000B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-JK40S-VF14A-R3000B |
Description | CONN RCPT 40POS 0.012 GOLD SMD |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Height 0.052" (1.33mm) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Non-Gendered | Mated Stacking Heights 1.4mm |
Style Board to Cable/Wire | Features Ground Bar, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 0.25A per Contact |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Detent Lock |

