
FI-J35C5 | |
|---|---|
DigiKey Part Number | 670-1510-ND |
Manufacturer | |
Manufacturer Product Number | FI-J35C5 |
Description | CONN PLUG 35POS SOLDER 42-44AWG |
Customer Reference | |
Detailed Description | 35 Position Rectangular Plug Connector Solder Gold 42-44 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 35 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | - | |
Wire Gauge | 42-44 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |

