
FI-G42C | |
|---|---|
DigiKey Part Number | 670-2399-ND |
Manufacturer | |
Manufacturer Product Number | FI-G42C |
Description | CONN PLUG 42POS 32-36AWG GOLD |
Customer Reference | |
Detailed Description | 42 Position Rectangular Plug Connector Gold 32-36 AWG |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 32-36 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Non-Gender Specific | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 42 | Color Black |
Pitch 0.020" (0.50mm) | Base Product Number |

