
FI-G30S-VF25 | |
|---|---|
DigiKey Part Number | 670-2398-ND |
Manufacturer | |
Manufacturer Product Number | FI-G30S-VF25 |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.054" (1.36mm) |
Contact Type Non-Gendered | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 2.4mm |
Number of Positions Loaded All | Features Solder Retention |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |

