FI-E30HL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 1.997
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 670
Unit Price: 1,24000 €
Datasheet
30 Rectangular Connectors - Housings Plug 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-E30HL

DigiKey Part Number
670-1192-ND
Manufacturer
Manufacturer Product Number
FI-E30HL
Description
CONN PLUG HSG 30POS 1.00MM
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes