
FI-E30H | |
|---|---|
DigiKey Part Number | 670-2077-ND |
Manufacturer | |
Manufacturer Product Number | FI-E30H |
Description | CONN PLUG HSG 30POS 1.00MM |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Plug 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Pitch 0.039" (1.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |

