
FI-E14S-R1500 | |
|---|---|
DigiKey Part Number | 670-1191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI-E14S-R1500 |
Description | CONN RCPT 14P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Height 0.126" (3.20mm) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Non-Gendered | Features Ground Plate, Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) 1A per Contact |
Number of Positions | Voltage Rating 200V |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |

