
FI-D44C2-E | |
|---|---|
DigiKey Part Number | 670-2188-ND |
Manufacturer | |
Manufacturer Product Number | FI-D44C2-E |
Description | CONN PLUG 44POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 44 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Tray | Wire Type Coaxial |
Part Status Obsolete | Features Feed Through, Strain Relief |
Connector Type Plug | Contact Finish Gold |
Contact Type Outer Shroud Contact | Contact Finish Thickness 27.6µin (0.70µm) |
Number of Positions 44 | Color Black |
Pitch 0.020" (0.50mm) | Base Product Number |

