
FF0871SA1-R300 | |
|---|---|
DigiKey Part Number | 670-2475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FF0871SA1-R300 |
Description | CONN FPC BOTTOM 71POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Plastic |
Part Status Obsolete | Actuator Material Plastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 71 | Material Flammability Rating UL94 V-0 |
Pitch 0.008" (0.20mm) | Current Rating (Amps) 0.3A per Contact |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.15mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |

