29 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0829SA1-R300

DigiKey Part Number
670-2473-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF0829SA1-R300
Description
CONN FPC BOTTOM 29POS 0.2MM R/A
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Tabbed
Manufacturer
JAE Electronics
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Plastic
Part Status
Obsolete
Actuator Material
Plastic
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
29
Material Flammability Rating
UL94 V-0
Pitch
0.008" (0.20mm)
Current Rating (Amps)
0.3A per Contact
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.15mm
Housing Color
Beige
Height Above Board
0.039" (1.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types