Image for FF0829SA1-R200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0829SA1-R200

DigiKey Part Number
670-2699-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF0829SA1-R200
Description
CONN FPC BOTTOM 29POS 0.2MM R/A
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
29
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.15mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A per Contact
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.