
FF0368SA1 | |
|---|---|
DigiKey Part Number | FF0368SA1-ND |
Manufacturer | |
Manufacturer Product Number | FF0368SA1 |
Description | CONN FPC BOTTOM 68POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 68 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 68 | Current Rating (Amps) 0.5A per Contact |
Pitch 0.020" (0.50mm) | Housing Color White |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Rotary Lock |

