60 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0360SA1

DigiKey Part Number
670-2084-ND
Manufacturer
Manufacturer Product Number
FF0360SA1
Description
CONN FPC BOTTOM 60POS 0.5MM R/A
Customer Reference
Detailed Description
60 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
JAE Electronics
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Strip
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Last Time Buy
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
60
Current Rating (Amps)
0.5A per Contact
Pitch
0.020" (0.50mm)
Housing Color
White
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Rotary Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5027906091Molex6.764WM2268CT-ND2,71000 €Similar
In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.08.2026
All prices are in EUR
Strip
QuantityUnit PriceExt Price
17,26000 €7,26 €
106,17100 €61,71 €
255,78440 €144,61 €
Manufacturers Standard Package
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,63940 €