
FF0270SS1 | |
|---|---|
DigiKey Part Number | 670-2103-ND |
Manufacturer | |
Manufacturer Product Number | FF0270SS1 |
Description | CONN FPC BOTTOM 70POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 70 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 70 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.35A per Contact |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.12mm | Housing Color White |
Height Above Board 0.047" (1.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |

