FF0260SS1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 4,61000 €
Datasheet
Image for FF0260SS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF0260SS1

DigiKey Part Number
670-1829-ND
Manufacturer
Manufacturer Product Number
FF0260SS1
Description
CONN FPC BOTTOM 60POS 0.3MM R/A
Customer Reference
Detailed Description
60 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight
Manufacturer
JAE Electronics
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tray
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
60
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.35A per Contact
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.12mm
Housing Color
White
Height Above Board
0.047" (1.20mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH30-60S-0.3SHW(05)Hirose Electric Co Ltd026-FH30-60S-0.3SHW(05)CT-ND4,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes