Similar

FB3S071C11 | |
|---|---|
DigiKey Part Number | FB3S071C11-ND |
Manufacturer | |
Manufacturer Product Number | FB3S071C11 |
Description | CONN FPC BOTTOM 71POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 71 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.35A per Contact |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH23-71S-0.3SHW(05) | Hirose Electric Co Ltd | 0 | FH23-71S-0.3SHW(05)-ND | 1,53432 € | Similar |

