Parametric Equivalent

FB10S051JA2R6000 | |
|---|---|
DigiKey Part Number | 670-2667-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB10S051JA2R6000 |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed or Tapered |
Manufacturer JAE Electronics | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Plastic |
Part Status Obsolete | Actuator Material Plastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 51 | Current Rating (Amps) 0.35A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB10S051JT1R6000 | JAE Electronics | 6.867 | 670-2978-1-ND | 1,51000 € | Parametric Equivalent |


