Image for FB10S031JT1R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB10S031JT1R6000

DigiKey Part Number
FB10S031JT1R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB10S031JT1R6000
Description
CONN FPC BOTTOM 31POS 0.3MM R/A
Customer Reference
Detailed Description
31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed or Tapered
Manufacturer
JAE Electronics
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Plastic
Part Status
Obsolete
Actuator Material
Plastic
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
31
Current Rating (Amps)
0.35A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.