Similar
Similar
Similar
Similar
Similar

FA5S040HP1R3000 | |
|---|---|
DigiKey Part Number | FA5S040HP1R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA5S040HP1R3000 |
Description | CONN FPC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.8A per Contact |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.057" (1.45mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-40S-0.5SH(55) | Hirose Electric Co Ltd | 14.242 | 26-FH12-40S-0.5SH(55)CT-ND | 2,42000 € | Similar |
| FH12A-40S-0.5SH(55) | Hirose Electric Co Ltd | 11.994 | HFK140CT-ND | 2,17000 € | Similar |
| FH12S-40S-0.5SH(55) | Hirose Electric Co Ltd | 2.498 | HFA140CT-ND | 2,28000 € | Similar |
| FH28-40S-0.5SH(05) | Hirose Electric Co Ltd | 16.949 | HFV140CT-ND | 1,94000 € | Similar |
| FH28E-40S-0.5SH(05) | Hirose Electric Co Ltd | 0 | HFV040CT-ND | 1,50000 € | Similar |






