FA5S036HP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,28738 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.338
Unit Price: 2,06000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 934
Unit Price: 2,28000 €
Datasheet
Image for FA5S036HP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5S036HP1

DigiKey Part Number
FA5S036HP1-ND
Manufacturer
Manufacturer Product Number
FA5S036HP1
Description
CONN FPC BOTTOM 36POS 0.5MM R/A
Customer Reference
Detailed Description
36 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.057" (1.45mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.8A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes