
FA5B008HP1R3000 | |
|---|---|
DigiKey Part Number | FA5B008HP1R3000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA5B008HP1R3000 |
Description | CONN FPC BOTTOM 8POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer JAE Electronics | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Board Edge, Cutout | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Actuator Color White |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tapered |

