8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5B008HP1

DigiKey Part Number
670-2105-ND
Manufacturer
Manufacturer Product Number
FA5B008HP1
Description
CONN FPC BOTTOM 8POS 0.5MM SMD
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
JAE Electronics
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Bulk
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Board Edge, Cutout
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
8
Current Rating (Amps)
0.8A per Contact
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Actuator Color
White
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.