Image for FA5B006HP1R3000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA5B006HP1R3000

DigiKey Part Number
670-FA5B006HP1R3000-ND
Manufacturer
Manufacturer Product Number
FA5B006HP1R3000
Description
Interconnect Circular
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Board Edge, Cutout
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Board Edge, Cutout
Connector/Contact Type
Contacts, Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.057" (1.45mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.8A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.