
ES9P004VF1R1600 | |
|---|---|
DigiKey Part Number | ES9P004VF1R1600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES9P004VF1R1600 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ES9P004VF1R1600 Models |
Category | Termination Solder |
Mfr | Fastening Type Spring Lock |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,36824 € | 589,18 € |
| Unit Price without VAT: | 0,36824 € |
|---|---|
| Unit Price with VAT: | 0,43821 € |

