
ES3B002WF2R1000 | |
|---|---|
DigiKey Part Number | 670-2605-2-ND - Tape & Reel (TR) 670-2605-1-ND - Cut Tape (CT) 670-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3B002WF2R1000 |
Description | CONN SSL RCPT 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | ES3B002WF2R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,54940 € | 54,94 € |
| 500 | 0,49038 € | 245,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46698 € | 466,98 € |
| 2.000 | 0,44469 € | 889,38 € |
| 3.000 | 0,43214 € | 1.296,42 € |
| 5.000 | 0,41685 € | 2.084,25 € |
| 7.000 | 0,40708 € | 2.849,56 € |
| 10.000 | 0,39697 € | 3.969,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


