
DZ02R008NC1R400 | |
|---|---|
DigiKey Part Number | 670-2798-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ02R008NC1R400 |
Description | CONN MULT-PUR RCPT 8P SLD RA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,57303 € | 1.429,21 € |
| Unit Price without VAT: | 3,57303 € |
|---|---|
| Unit Price with VAT: | 4,25191 € |


