
DZ028B9S0122043 | |
|---|---|
DigiKey Part Number | 670-DZ028B9S0122043-ND |
Manufacturer | |
Manufacturer Product Number | DZ028B9S0122043 |
Description | INDUSTRIAL I/O HARNESS 3M SINGLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug to Plug 10.17' (3.10m) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type I | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 10.17' (3.10m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 16,23067 € | 730,38 € |
| Unit Price without VAT: | 16,23067 € |
|---|---|
| Unit Price with VAT: | 19,31450 € |

