Parametric Equivalent



DX07SA24XJ2R1000 | |
|---|---|
DigiKey Part Number | 670-DX07SA24XJ2R1000-ND |
Manufacturer | |
Manufacturer Product Number | DX07SA24XJ2R1000 |
Description | Interface |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JACK-USBC-061SMT-4BVC11 | GlobTek, Inc. | 4.788 | 1939-JACK-USBC-061SMT-4BVC11-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.988,98000 € | 5.988,98 € |
| Unit Price without VAT: | 5.988,98000 € |
|---|---|
| Unit Price with VAT: | 7.126,88620 € |


