


DX07P022FA1R1800 | |
|---|---|
DigiKey Part Number | 670-DX07P022FA1R1800TR-ND - Tape & Reel (TR) 670-DX07P022FA1R1800CT-ND - Cut Tape (CT) 670-DX07P022FA1R1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P022FA1R1800 |
Description | CONN PLUG USB C GOLDEN PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (22+2 Dummy) | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Reversible | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,45777 € | 6.223,99 € |
| Unit Price without VAT: | 3,45777 € |
|---|---|
| Unit Price with VAT: | 4,11475 € |



