


DX07BN24JA2R1300 | |
|---|---|
DigiKey Part Number | 670-3151-2-ND - Tape & Reel (TR) 670-3151-1-ND - Cut Tape (CT) 670-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07BN24JA2R1300 |
Description | USB TYPE C RECEPTACLE - ULTRA LO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00900 € | 20,09 € |
| 25 | 1,88320 € | 47,08 € |
| 50 | 1,79300 € | 89,65 € |
| 100 | 1,70730 € | 170,73 € |
| 250 | 1,60032 € | 400,08 € |
| 500 | 1,52392 € | 761,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,42461 € | 1.851,99 € |
| 2.600 | 1,35667 € | 3.527,34 € |
| 3.900 | 1,31844 € | 5.141,92 € |
| 6.500 | 1,27182 € | 8.266,83 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |





