
DX07550B10N19510 | |
|---|---|
DigiKey Part Number | 670-DX07550B10N19510-ND |
Manufacturer | |
Manufacturer Product Number | DX07550B10N19510 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,86000 € | 46,86 € |
| 10 | 39,83600 € | 398,36 € |
| 25 | 37,34240 € | 933,56 € |
| 50 | 35,56160 € | 1.778,08 € |
| 100 | 33,86630 € | 3.386,63 € |
| 250 | 32,21600 € | 8.054,00 € |
| Unit Price without VAT: | 46,86000 € |
|---|---|
| Unit Price with VAT: | 55,76340 € |


