Image for DX07518B20K19114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX07518B20K19114

DigiKey Part Number
670-DX07518B20K19114-ND
Manufacturer
Manufacturer Product Number
DX07518B20K19114
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Mfr
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100115,13920 €11.513,92 €
Unit Price without VAT:115,13920 €
Unit Price with VAT:137,01565 €