



DW3P04K4F1 | |
|---|---|
DigiKey Part Number | 670-2728-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DW3P04K4F1 |
Description | CONTACT PIN SIGNAL 22AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Pin 22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Current Rating (Amps) 2 A |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13971 € | 558,84 € |
| Unit Price without VAT: | 0,13971 € |
|---|---|
| Unit Price with VAT: | 0,16625 € |

