



DW3P012A | |
|---|---|
DigiKey Part Number | 670-2726-ND |
Manufacturer | |
Manufacturer Product Number | DW3P012A |
Description | CONN RCPT HSG 12POS BLK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Connector Usage Receptacle |
Packaging Tray | Features Polarizing Key |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,63150 € | 368,41 € |
| Unit Price without VAT: | 2,63150 € |
|---|---|
| Unit Price with VAT: | 3,13149 € |

