



DW2R0101 | |
|---|---|
DigiKey Part Number | 670-2722-ND |
Manufacturer | |
Manufacturer Product Number | DW2R0101 |
Description | CONN PLUG HSG 10POS BLK IN-LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Male Pins Connector Black Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 10 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Polarizing Key | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,64343 € | 370,08 € |
| Unit Price without VAT: | 2,64343 € |
|---|---|
| Unit Price with VAT: | 3,14568 € |

