



DW1S04K4F1 | |
|---|---|
DigiKey Part Number | 670-2717-2-ND - Tape & Reel (TR) 670-2717-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DW1S04K4F1 |
Description | CONTACT SOCKET SIGNAL 22AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Signal Socket 22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Current Rating (Amps) 2 A |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,17020 € | 17,02 € |
| 250 | 0,15956 € | 39,89 € |
| 500 | 0,15192 € | 75,96 € |
| 1.000 | 0,14465 € | 144,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13116 € | 524,64 € |
| 8.000 | 0,12490 € | 999,20 € |
| 12.000 | 0,12137 € | 1.456,44 € |
| 20.000 | 0,11708 € | 2.341,60 € |
| 28.000 | 0,11433 € | 3.201,24 € |
| 40.000 | 0,11149 € | 4.459,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


